Q302073

Mersen
737-Q302073
Q302073

Mfr.:

Description:
Industrial & Electrical Fuses CC 6 GRB 70 TTF 0050

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.187,33 € 3.561,99 €
1.187,32 € 7.123,92 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
High-Speed Fuse Protistors
50 A
Fast Blow
600 VDC
Square Body Fuses
Holder
Screw
70
Striker
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 1.81 in
Length: 2.91 in
Product Type: Fuses
Factory Pack Quantity: 3
Subcategory: Fuses
Type: High Speed Fuse
Width: 1.54 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99