Q082400

Mersen
737-Q082400
Q082400

Mfr.:

Description:
Industrial & Electrical Fuses CC 7,5 GRC 120 TTF 0063

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.229,21 € 2.229,21 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Fast Blow Fuses
63 A
Fast Blow
750 VDC
120 kA
Square Body Fuses
Stud
Threaded Hole
120 gR
Striker
Brand: Mersen
Height: 56 mm
Length: 127 mm
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Fuse Link
Width: 39 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.