P217639

Mersen
737-P217639
P217639

Mfr.:

Description:
Industrial & Electrical Fuses DII-FUSE 500V 25A FLINK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
135,63 € 3.390,75 €
131,92 € 6.596,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
D Fuse-Links Flinks
25 A
500 VAC
Medium / Normal Blow
500 VDC
Round Body Fuses
DIN
Screw
DII
Visual Indicator
Brand: Mersen
Diameter: 22 mm
Height: 50 mm
Factory Pack Quantity: 25
Subcategory: Fuses
Type: Low Voltage Fuse Link
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.