OTN35

Mersen
737-OTN35
OTN35

Mfr.:

Description:
Industrial & Electrical Fuses K5 FUSE 250V 35A OTN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,44 € 44,44 €
36,87 € 184,35 €
28,89 € 288,90 €
25,50 € 1.275,00 €
23,87 € 2.387,00 €
22,12 € 5.530,00 €
22,00 € 11.000,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Class K5 Fuses
35 A
250 VAC
Fast Blow
300 VDC
50 kA
Cartridge Fuses
Holder
Class K5
Brand: Mersen
Diameter: 21 mm
Length: 76 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Power Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99