OT60

Mersen
737-OT60
OT60

Mfr.:

Description:
Industrial & Electrical Fuses Fuse,Class K5,General Purpose,50kA AC/20kA DC,250VAC/DC,60A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,80 € 7,80 €
6,48 € 32,40 €
5,97 € 59,70 €
4,95 € 247,50 €
4,56 € 456,00 €
4,09 € 1.022,50 €
3,77 € 1.885,00 €
3,48 € 3.480,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS:  
Class K5 Fuses
60 A
250 VAC
Fast Blow
250 VDC
50 kA at 250 VAC, 20 kA at 250 VDC
Cartridge Fuses
Holder
Class K5
Box
Brand: Mersen
Country of Assembly: MX
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 21 mm
Length: 76 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Power Fuse
Unit Weight: 39,009 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99