NRN2

Mersen
737-NRN2
NRN2

Mfr.:

Description:
Industrial & Electrical Fuses H FUSE 250V 2A NRN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,44 € 28,44 €
20,00 € 100,00 €
18,46 € 184,60 €
16,20 € 810,00 €
15,08 € 1.508,00 €
13,98 € 3.495,00 €
13,24 € 6.620,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Class H Fuses
2 A
250 VAC
Fast Blow
10 kA
Cartridge Fuses
Holder
Clip
Without Indicator
Brand: Mersen
Diameter: 14.2 mm
Length: 50.8 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Power Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.