MPDBE6263

Mersen
737-MPDBE6263
MPDBE6263

Mfr.:

Description:
Fuse Holder Accessories END BARRIER FOR MINI MPDB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,29 € 12,29 €
10,20 € 51,00 €
9,98 € 998,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder Accessories
RoHS:  
Barrier Terminal Blocks
End Barrier
MPDB62, MPDB63 Series MPDBs
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: Panel
Product Type: Fuse Accessories
Factory Pack Quantity: 25
Subcategory: Fuses
Voltage Rating: 1 kVAC/1 kVDC
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99