MPDBC6263

Mersen
737-MPDBC6263
MPDBC6263

Mfr.:

Description:
Fuse Holder Accessories SAFETY COVER FOR MINI MPDB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,52 € 9,52 €
7,89 € 39,45 €
7,54 € 75,40 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder Accessories
RoHS:  
Barrier Terminal Blocks
Safety Cover
MPDB62, MPDB63 Series MPDBs
Box
Brand: Mersen
Mounting Style: Panel
Product Type: Fuse Accessories
Factory Pack Quantity: 1
Subcategory: Fuses
Voltage Rating: 1 kVAC/1 kVDC
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPDB Open-Style Power Distribution Blocks

Mersen MPDB Open-Style Power Distribution Blocks (PDBs) offer a safe and easy method of splicing cables and splitting primary power into secondary circuits. These blocks are UL- and CSA-approved while meeting spacing requirements for feeds and branch circuits in conjunction with UL 508A and the National Electrical Code. The PDB options include single or dual conductor primary inputs and up to 30 secondary outputs. Mersen MPDB Open-Style Power Distribution Blocks are available in three size categories: miniature (MPDB62 and MPDB63 series), intermediate (MPDB66 and MPDB67 series), and large (MPDB68 and MPDB69 series), in both copper and aluminum.