MPDB63131

Mersen
737-MPDB63131
MPDB63131

Mfr.:

Description:
Barrier Terminal Blocks PWR DIS BLK AL MINI 175A 1P 4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,54 € 60,54 €
47,05 € 564,60 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
23.6 mm
135 A
1 kV
Open-Style Power Distribution Block
Panel
Box
Brand: Mersen
Contact Material: Aluminum
Contact Plating: Tin
Flammability Rating: UL94-V0
Height: 71.4 mm
Housing Material: Polycarbonate (PC)
Length: 73.9 mm
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 6
Subcategory: Terminal Blocks
Width: 78.1 mm
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.