MPDB62202

Mersen
737-MPDB62202
MPDB62202

Mfr.:

Description:
Barrier Terminal Blocks PWR DIS BLK CU MINI 240A 2P S

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,73 € 98,73 €
90,52 € 1.086,24 €
89,42 € 2.414,34 €
89,41 € 4.559,91 €
89,39 € 9.117,78 €
252 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
23.6 mm
240 A
1 kV
Open-Style Power Distribution Block
Panel
Brand: Mersen
Contact Material: Copper
Contact Plating: Tin
Flammability Rating: UL94-V0
Height: 71.4 mm
Housing Material: Polycarbonate (PC)
Length: 73.9 mm
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 3
Subcategory: Terminal Blocks
Width: 78.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.