MF90A-4

Mersen
737-MF90A-4
MF90A-4

Mfr.:

Description:
Automotive Fuses MF90A-4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
143,10 € 1.431,00 €
131,84 € 6.592,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Automotive Fuses
Battery Module Fuse
90 A
100 VDC
20 kA
Holder
Blade
Medium / Normal Blow
White
Without Indicator
Brand: Mersen
Diameter: 1 in
Length: 2.66 in
Product Type: Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.