M30CC30S

Mersen
737-M30CC30S
M30CC30S

Mfr.:

Description:
Disconnect Switches Switch.fus 30A CC R side oper.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
706,39 € 706,39 €
605,26 € 3.026,30 €
578,11 € 5.781,10 €
25 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Disconnect Switches
Class CC Fuse Disconnect Switch
Panel Mount
Blade
Handle
Double Break
30 A
600 VAC
250 VDC
IP65
Actuator Style: Handle
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Flammability Rating: UL 98
Life: 20000 Cycles
Product: Disconnect Switches
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99