M232495

Mersen
737-M232495
M232495

Mfr.:

Description:
Industrial & Electrical Fuses NH 000 6A 500V AM

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,59 € 103,59 €
99,57 € 597,42 €
94,19 € 1.130,28 €
86,68 € 4.420,68 €
83,77 € 8.544,54 €
501 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Fuses
6 A
500 VAC
Holder
Clip
Brand: Mersen
Height: 52.5 mm
Length: 49 mm
Factory Pack Quantity: 3
Subcategory: Fuses
Type: Low Voltage Fuse Link
Width: 21 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.