M215038

Mersen
737-M215038
M215038

Mfr.:

Description:
Industrial & Electrical Fuses D01-RECTI.EINSATZ 440V 2A GR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,27 € 1.913,50 €
37,22 € 3.722,00 €
35,59 € 8.897,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
High Speed Fuses
2 A
440 VAC
Fast Blow
440 VDC
100 kA
Round Body Fuses
DIN
Screw
D01
Brand: Mersen
Diameter: 11 mm
Height: 36 mm
Product Type: Fuse Link
Factory Pack Quantity: 50
Subcategory: Fuses
Type: High Speed Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.