M200U30

Mersen
737-M200U30
M200U30

Mfr.:

Description:
Disconnect Switches UL98 Switch 200A 3p

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.181,64 € 1.181,64 €
1.012,48 € 5.062,40 €
967,05 € 9.670,50 €
25 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Disconnect Switches
Non-Fusible
3 Pole
Handle
200 A
600 VAC
Actuator Style: Handle
Brand: Mersen
Compliance: UL98
Life: 20000 Cycles
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.