M200U12

Mersen
737-M200U12
M200U12

Mfr.:

Description:
Disconnect Switches UL98 SWITCH 200A 3P 1+2 POS.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.292,43 € 1.292,43 €
1.107,41 € 5.537,05 €
1.057,73 € 10.577,30 €
25 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Disconnect Switches
Non-Fusible
200 A
600 VAC
Brand: Mersen
Life: 20000 Cycles
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.