M163

Mersen
737-M163
M163

Mfr.:

Description:
Disconnect Switches IEC UL508 Switch 16A 3p

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,39 € 115,39 €
105,01 € 525,05 €
103,68 € 1.036,80 €
97,40 € 2.435,00 €
91,11 € 4.555,50 €
88,00 € 8.800,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Disconnect Switches
Load Break AC Switch
3 Pole
Screw
Wire
20 A
600 VAC
- 40 C
+ 40 C
Brand: Mersen
Compliance: UL508
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Life: 6000 Cycles
Power Rating: 7.5 kW
Product: Non-Fusible Disconnect Switches
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99