M100U3DM

Mersen
737-M100U3DM
M100U3DM

Mfr.:

Description:
Disconnect Switches IEC UL98 Switch 100A 3p DM

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
500,48 € 500,48 €
428,83 € 2.144,15 €
409,59 € 4.095,90 €
396,49 € 9.912,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Disconnect Switches
Non-Fusible
3 Pole
Panel
Handle
100 A
600 VAC
Actuator Style: Handle
Brand: Mersen
Compliance: UL98
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 66.5 mm
Length: 100.1 mm
Life: 20000 Cycles
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Width: 70.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99