M091275

Mersen
737-M091275
M091275

Mfr.:

Description:
Fuse Clips MR 36 + RESSORT A38691

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
356,93 € 356,93 €
328,04 € 1.640,20 €
315,47 € 3.154,70 €
50 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Clips
Cylindrical Fuses IEC Clip
Screw, Rivet
250 A
Silver
Body Material: Copper
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 47.5 mm
Length: 56 mm
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 1
Subcategory: Fuses
Width: 42 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99