L301333

Mersen
737-L301333
L301333

Mfr.:

Description:
Industrial & Electrical Fuses 6,9 GRB 72 TTF 0550

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.151,40 € 3.454,20 €
1.151,39 € 6.908,34 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
High Speed Fuses
550 A
690 VAC
Fast Blow
150 kA
Square Body Blade Fuses
Stud
Bolt
72 gR
With Indicator
Brand: Mersen
Height: 62.992 mm
Length: 133.35 mm
Factory Pack Quantity: 3
Subcategory: Fuses
Type: Fuse Link
Width: 58.928 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.