L217176

Mersen
737-L217176
L217176

Mfr.:

Description:
Cartridge Fuses 500V CP 14X51 GG 12A P

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,87 € 60,87 €
52,80 € 264,00 €
46,67 € 466,70 €
41,86 € 2.093,00 €
39,41 € 3.941,00 €
39,22 € 9.805,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Cartridge Fuses
Ferrule Fuses
12 A
14 mm x 51 mm
500 VAC
250 VDC
100 kA, 120 kA
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 14.3 mm
Length: 51 mm
Product Type: Cartridge Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Ferrule Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99