K322055

Mersen
737-K322055
K322055

Mfr.:

Description:
Industrial & Electrical Fuses 6,9 GS 000 PV 063

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
219,28 € 219,28 €
209,86 € 1.259,16 €
200,68 € 2.408,16 €
185,48 € 9.459,48 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Fuse Links
63 A
690 VAC
Fast Blow
160 kA
Square Body Blade Fuses
Holder
Blade
Dual Indicator
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Length: 49 mm
Product Type: Fuses
Factory Pack Quantity: 3
Subcategory: Fuses
Type: Fuse Link, Motor
Width: 21 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99