K218716

Mersen
737-K218716
K218716

Mfr.:

Description:
Cartridge Fuses 690V CP 14X51 GG 1A S/I

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,17 € 46,17 €
39,27 € 196,35 €
30,63 € 306,30 €
27,34 € 1.367,00 €
26,70 € 2.670,00 €
26,04 € 6.510,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Cartridge Fuses
Ferrule Fuses
1 A
14 mm x 51 mm
690 VAC
250 VDC
100 kA, 120 kA
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Mersen
Diameter: 14.3 mm
Length: 51 mm
Product Type: Cartridge Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Ferrule Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.