J310025

Mersen
737-J310025
J310025

Mfr.:

Description:
Fuse Holder Accessories MC 2R 3E 1-5 N BS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
664,26 € 664,26 €
611,67 € 3.058,35 €
592,02 € 5.920,20 €
50 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder Accessories
Microswitches
Protistor Fuse-Links
Brand: Mersen
Current Rating: 3 A
Height: 79 mm
Length: 54 mm
Product Type: Fuse Accessories
Factory Pack Quantity: 1
Subcategory: Fuses
Voltage Rating: 6 kVAC
Width: 26.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.