J214575

Mersen
737-J214575
J214575

Mfr.:

Description:
Industrial & Electrical Fuses NDZ-FUSE 500V 16A GL-GG

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,74 € 28,74 €
24,81 € 124,05 €
20,83 € 208,30 €
20,32 € 1.016,00 €
19,36 € 1.936,00 €
18,40 € 4.600,00 €
17,84 € 8.920,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Specialty Fuses
16 A
500 VAC
Medium / Normal Blow
500 VDC
50 kA, 50 kA
Cartridge Fuses
Holder
Clip
With Indicator
Brand: Mersen
Product Type: Fuses
Factory Pack Quantity: 25
Subcategory: Fuses
Type: Fuse Link
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.