J1039746

Mersen
737-J1039746
J1039746

Mfr.:

Description:
Industrial & Electrical Fuses 1250VDC NH2XL gPV 200A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
640,39 € 640,39 €
589,74 € 2.948,70 €
570,81 € 5.708,10 €
50 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Photovoltaic Fuse-Links
200 A
Medium / Normal Blow
1.25 kVDC
50 kA
Square Body Fuses
DIN
Blade
NH2XL
With Indicator
Brand: Mersen
Height: 60 mm
Length: 123 mm
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Solar Photovoltaic Fuse
Width: 51 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.