HSJ60

Mersen
737-HSJ60
HSJ60

Mfr.:

Description:
Industrial & Electrical Fuses 600V 60A CLASS J HS FUSE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
30
Expected 4/27/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,18 € 59,18 €
49,10 € 245,50 €
45,28 € 452,80 €
37,49 € 1.874,50 €
34,52 € 3.452,00 €
32,40 € 8.100,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS:  
Class J Fuses
60 A
600 VAC
Medium / Normal Blow
500 VDC
200 kA at 600 VAC 100 kA at 500 VDC
Cartridge Fuses
Holder
Clip
Class J
Box
Brand: Mersen
Country of Assembly: MX
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 27 mm
Length: 60 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Power Fuses
Unit Weight: 72,575 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99