HP15M15R

Mersen
737-HP15M15R
HP15M15R

Mfr.:

Description:
Industrial & Electrical Fuses 1500VDC 15A 10X85MM GEN2

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,68 € 84,68 €
68,09 € 340,45 €
46,46 € 464,60 €
42,06 € 2.103,00 €
41,02 € 4.102,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Midget Photovoltaic Fuses
15 A
1.5 kVDC
50 kA
Cartridge Fuses
Holder
Cartridge
10 x 85
Brand: Mersen
Diameter: 10.4 mm
Length: 84.7 mm
Product Type: Midget Photovoltaic Fuse
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Cartridge Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.