HP15M12RCC8-B

Mersen
737-HP15M12RCC8-B
HP15M12RCC8-B

Mfr.:

Description:
Industrial & Electrical Fuses HP15M12RCC8 / 50-PK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.068,97 € 203.448,50 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Midget Photovoltaic Fuses
12 A
1.5 kVDC
50 kA
Cartridge Fuses
Crimp
10 x 112
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 11.5 mm
Length: 87.7 mm
Product Type: Midget Photovoltaic Fuse
Factory Pack Quantity: 50
Subcategory: Fuses
Type: Cable Fuse Link
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99