HP15M10R

Mersen
737-HP15M10R
HP15M10R

Mfr.:

Description:
Industrial & Electrical Fuses 1500VDC 10A 10X85MM GEN2

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,84 € 82,84 €
48,55 € 242,75 €
45,44 € 454,40 €
41,15 € 2.057,50 €
40,13 € 4.013,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Midget Photovoltaic Fuses
10 A
1.5 kVDC
50 kA
Cartridge Fuses
Holder
Cartridge
10 x 85
Brand: Mersen
Diameter: 10.4 mm
Length: 84.7 mm
Product Type: Midget Photovoltaic Fuse
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Cartridge Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.