HP15G3-1/2

Mersen
737-HP15G3-1/2
HP15G3-1/2

Mfr.:

Description:
Industrial & Electrical Fuses 1500V 3-1/2A CLASS G PV FUSE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,83 € 62,83 €
61,09 € 244,36 €
57,77 € 693,24 €
53,42 € 2.777,84 €
51,45 € 5.145,00 €
252 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Photovoltaic Fuses
3.5 A
1.5 kVDC
50 kA
Cartridge Fuses
Holder
Clip
gPV
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 10.4 mm
Length: 57 mm
Product Type: Specialty Fuses
Factory Pack Quantity: 4
Subcategory: Fuses
Type: Special Purpose Class G Photovoltaic Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99