HP10M20CC

Mersen
737-HP10M20CC
HP10M20CC

Mfr.:

Description:
Industrial & Electrical Fuses 1000VDC 20A 10X38 CRIMP CAP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,91 € 70,91 €
41,54 € 207,70 €
38,88 € 388,80 €
35,23 € 1.761,50 €
34,35 € 3.435,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Photovoltaic Fuses
20 A
Medium / Normal
1 kVDC
50 kA
Cartridge Blade Fuses
Holder
Cartridge
Midget
Without Indicator
Brand: Mersen
Diameter: 10.4 mm
Length: 65.4 mm
Product Type: Specialty Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Midget Photovoltaic Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.