GSD10-B

Mersen
737-GSD10-B
GSD10-B

Mfr.:

Description:
Cartridge Fuses 5X20MM FA FUSE 250V 10A-B

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,27 € 72,27 €
63,08 € 315,40 €
60,74 € 607,40 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Cartridge Fuses
Ceramic Fuses
10 A
Fast Blow
5 mm x 20 mm
250 VAC
1.5 kA
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Mersen
Diameter: 5 mm
Indicator Style: Without Indicator
Length: 20 mm
Product Type: Cartridge Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99