GPM-A5

Mersen
737-GPM-A5
GPM-A5

Mfr.:

Description:
Fuse Holder 5X20 PANEL MT FH 250V 10A -A5

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,25 € 14,25 €
14,11 € 705,50 €
13,48 € 1.348,00 €
12,71 € 3.177,50 €
12,40 € 6.200,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99