GGX15

Mersen
737-GGX15
GGX15

Mfr.:

Description:
Cartridge Fuses 32V, 15A, 1/4 X 1 FUSE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,60 € 1,60 €
1,30 € 6,50 €
1,16 € 11,60 €
1,07 € 53,50 €
1,04 € 104,00 €
0,946 € 236,50 €
0,912 € 456,00 €
0,877 € 877,00 €
0,869 € 2.172,50 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Cartridge Fuses
Glass Fuses
15 A
Fast Blow
6.3 mm x 25.4 mm
32 VAC
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Mersen
Diameter: 6.4 mm
Indicator Style: Without Indicator
Length: 25.4 mm
Product Type: Cartridge Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.