GGX1-1/2

Mersen
737-GGX1-1/2
GGX1-1/2

Mfr.:

Description:
Cartridge Fuses 250V 1-1/2A 1/4X1 FUSE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,14 € 2,14 €
1,69 € 8,45 €
1,55 € 15,50 €
1,43 € 71,50 €
1,38 € 138,00 €
1,26 € 315,00 €
1,21 € 605,00 €
1,17 € 1.170,00 €
1,16 € 2.900,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Cartridge Fuses
Glass Fuses
1.5 A
Fast Blow
6.3 mm x 25.4 mm
250 VAC
100 A, 10 kA
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Mersen
Diameter: 6.4 mm
Indicator Style: Without Indicator
Length: 25.4 mm
Product Type: Cartridge Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.