GGA2/10

Mersen
737-GGA2/10
GGA2/10

Mfr.:

Description:
Cartridge Fuses 5X20MM FUSE 250V 2/10A GGA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,54 € 6,54 €
4,76 € 23,80 €
4,66 € 46,60 €
4,02 € 201,00 €
3,90 € 390,00 €
3,68 € 920,00 €
3,53 € 1.765,00 €
3,42 € 3.420,00 €
3,39 € 8.475,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Cartridge Fuses
Glass Fuses
200 mA
Time Delay / Slow Blow
5 mm x 20 mm
250 VAC
35 A, 10 kA
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 5 mm
Indicator Style: Without Indicator
Length: 20 mm
Product Type: Cartridge Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99