GFN1-6/10

Mersen
737-GFN1-6/10
GFN1-6/10

Mfr.:

Description:
Industrial & Electrical Fuses 76163-FUSE 250V 1-6/10A 1-1/2X

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,69 € 70,69 €
58,63 € 293,15 €
33,18 € 331,80 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Midget Fuses
1.6 A
250 VAC
Time Delay / Slow Blow
200 kA
Cartridge Fuses
Holder
Clip
Visual Indicator
Brand: Mersen
Diameter: 0.41 in
Length: 1.5 in
Product Type: Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Low Voltage Supplementary Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.