GFN1-4/10

Mersen
737-GFN1-4/10
GFN1-4/10

Mfr.:

Description:
Industrial & Electrical Fuses 76162-FUSE 250V 1-4/10A 1-1/2X

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,92 € 76,92 €
63,80 € 319,00 €
37,26 € 372,60 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Midget Fuses
1.4 kA
250 VAC
Time Delay / Slow Blow
200 kA
Cartridge Fuses
Holder
Clip
Visual Indicator
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 0.41 in
Length: 1.5 in
Product Type: Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Low Voltage Supplementary Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99