GDL3-2/10

Mersen
737-GDL3-2/10
GDL3-2/10

Mfr.:

Description:
Cartridge Fuses 250V 3/2/10A 1-1/4X1/4 SM

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,14 € 3,14 €
2,40 € 12,00 €
2,24 € 22,40 €
2,06 € 103,00 €
1,90 € 190,00 €
1,81 € 452,50 €
1,75 € 875,00 €
1,68 € 1.680,00 €
1,66 € 4.150,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Cartridge Fuses
Glass Fuses
Time Delay / Slow Blow
6.4 mm x 31.8 mm
250 VAC
100 A, 10 kA
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Mersen
Diameter: 6.4 mm
Length: 31.8 mm
Product Type: Cartridge Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.