GDL3-1/2

Mersen
737-GDL3-1/2
GDL3-1/2

Mfr.:

Description:
Cartridge Fuses FUSE,MINIATURE (250V) TD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,01 € 8,01 €
3,66 € 18,30 €
3,45 € 34,50 €
3,17 € 158,50 €
3,15 € 3.150,00 €
3,10 € 7.750,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Cartridge Fuses
Glass Fuses
3.5 A
Time Delay / Slow Blow
6.4 mm x 31.8 mm
250 VAC
100 A, 10 kA
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 6.4 mm
Length: 31.8 mm
Product Type: Cartridge Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99