GDL10

Mersen
737-GDL10
GDL10

Mfr.:

Description:
Cartridge Fuses 1-1/4X1/4 FUSE 250V 10A GDL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Cartridge Fuses
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Glass Fuses
10 A
Time Delay / Slow Blow
6.4 mm x 31.8 mm
125 VAC
10 kA
Holder / Clip
Clip
Box
Body Style: Cylindrical
Brand: Mersen
Diameter: 6.4 mm
Length: 31.8 mm
Product Type: Cartridge Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99