GDL-V5

Mersen
737-GDL-V5
GDL-V5

Mfr.:

Description:
Cartridge Fuses 1-1/4X1/4 FUSE 250V 5A GDL-V

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,69 € 3,69 €
3,53 € 17,65 €
3,14 € 31,40 €
2,90 € 145,00 €
2,67 € 267,00 €
2,55 € 637,50 €
2,47 € 1.235,00 €
2,38 € 2.380,00 €
2,37 € 5.925,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Cartridge Fuses
Glass Fuses
5 A
Time Delay / Slow Blow
6.3 mm x 32 mm
250 VAC
200 A, 10 kA
Board Mount
Axial
Body Style: Cylindrical Leaded
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 6.3 mm
Indicator Style: Without Indicator
Length: 32 mm
Product Type: Cartridge Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99