GDL-V3

Mersen
737-GDL-V3
GDL-V3

Mfr.:

Description:
Cartridge Fuses 1-1/4X1/4 FUSE 250V 3A GDL-V

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,84 € 3,84 €
3,25 € 32,50 €
2,74 € 137,00 €
2,26 € 226,00 €
2,18 € 545,00 €
1,87 € 935,00 €
1,75 € 1.750,00 €
1,64 € 4.100,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Cartridge Fuses
RoHS:  
Glass Fuses
3 A
Time Delay / Slow Blow
6.3 mm x 32 mm
250 VAC
100 A at 250 VAC, 10 kA at 125 VAC
Board Mount
Axial
Body Style: Cylindrical Leaded
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 6.3 mm
Indicator Style: Without Indicator
Length: 32 mm
Product Type: Cartridge Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99