GDG8/10

Mersen
737-GDG8/10
GDG8/10

Mfr.:

Description:
Cartridge Fuses 5X20MM FUSE 250V 8/10A GDG

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,99 € 9,99 €
4,87 € 24,35 €
4,12 € 41,20 €
4,02 € 201,00 €
4,00 € 400,00 €
3,93 € 982,50 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Cartridge Fuses
Glass Fuses
800 mA
Time Delay / Slow Blow
5 mm x 20 mm
250 VAC
35 A
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Mersen
Diameter: 5 mm
Indicator Style: Without Indicator
Length: 20 mm
Product Type: Cartridge Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Midget Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.