GDG-V16/100

Mersen
737-GDG-V16/100
GDG-V16/100

Mfr.:

Description:
Cartridge Fuses 5X20MM FUSE 250V 16/100A GDG-V

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,99 € 17,99 €
14,93 € 74,65 €
7,59 € 75,90 €
7,46 € 373,00 €
7,41 € 741,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Cartridge Fuses
Glass Fuses
Time Delay / Slow Blow
5 mm x 20 mm
250 VAC
35 A
Board Mount
Axial
Body Style: Cylindrical Leaded
Brand: Mersen
Diameter: 5 mm
Indicator Style: Without Indicator
Length: 20 mm
Product Type: Cartridge Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Midget Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.