GAB3

Mersen
737-GAB3
GAB3

Mfr.:

Description:
Cartridge Fuses 1-1/4X1/4 FUSE 250V 3A GAB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Cartridge Fuses
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Ceramic Fuses
3 A
Fast Blow
250 VAC
100 A, 10 kA
Holder / Clip
Clip
Box
Body Style: Cylindrical
Brand: Mersen
Product Type: Cartridge Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Ceramic Fuse
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.