G213055

Mersen
737-G213055
G213055

Mfr.:

Description:
Industrial & Electrical Fuses NDZ-FUSE 500V 4A GL-GG

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,44 € 30,44 €
21,40 € 107,00 €
18,21 € 182,10 €
17,60 € 880,00 €
16,77 € 1.677,00 €
15,94 € 3.985,00 €
15,40 € 7.700,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Specialty Fuses
4 A
500 VAC
Medium / Normal Blow
500 VDC
50 kA, 50 kA
Cartridge Fuses
Holder
Clip
With Indicator
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Fuses
Factory Pack Quantity: 25
Subcategory: Fuses
Type: Fuse Link
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99