G1062721

Mersen
737-G1062721
G1062721

Mfr.:

Description:
Fuse Holder MODULOSTAR CUS10 1P UR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,70 € 29,70 €
29,22 € 1.753,20 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder
Fuse Holders
10 mm x 38 mm
Modular
DIN Rail
1 Pole
32 A
800 VAC, 1 kVDC
Screw
Brand: Mersen
Color: White
Illumination: Non-Illuminated
IP Rating: IP20
Product Type: Fuse Holders
Factory Pack Quantity: 12
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.