G1014582

Mersen
737-G1014582
G1014582

Mfr.:

Description:
Industrial & Electrical Fuses 6,900 CP GR 10.38 0030

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
30 A
690 VAC
Fast Blow
160 kA
Round Body Fuses
Holder
Clip
Box
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Diameter: 10.3 mm
Length: 38 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Cylindrical Fuse
Unit Weight: 8,165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99